| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-532428-5 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Package Quantity: | 2 |
| Contact Amperage: | 3 A |
| Number of Positions: | 200 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 2 MΩ |
| GPL: | 003 |
| Packaging: | Tube |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .18 in, 4.57 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1807 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Shape: | Four Beam |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .18 in, 4.57 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-532428-5 |
| Replacement Part: | 1-5532428-5 |
| SKU: | AMP1-532428-5 |
1-532428-5
Specifications
Detailed Description
Enhance your circuit connectivity with our High-Density Interconnect (HDI) Receptacle Assembly. Featuring a two-row design with 200 positions, this board-mount connector offers reliable performance for signal transmission. Its thermoplastic housing in a natural color ensures durability, meeting UL 94V-0 flammability standards for safety. With a contact amperage of 3A and gold plating in the mating area, it guarantees efficient power delivery. The termination method of through-hole soldering provides secure attachment to the PCB, while the right-angle mount orientation allows for convenient installation. Operating in a wide temperature range from -85 to 257°F, this connector is suitable for various applications demanding high performance and reliability. Compliant with RoHS regulations, it aligns with environmental standards, making it a sustainable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-532446-9 | ![]() | |
| TE Connectivity 1-5532446-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/05/2015 | E-14-018089 (xml) - Product Improvement. Housing material no longer available in brown. Change housing color to black. | N/A | |||


