1-535512-8

Heilind Number:AMP1-535512-8
Manufacturer:TE Connectivity
Manufacturer Number:1-535512-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

16 MODII HORZ DR CE EESS .100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-535512-8
Series:Modu Connector System
Amperage:2 A
Housing Material:Polyester - GF
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:333 V AC
Contact Type:Socket
Row Spacing:2.54 mm, .31 in, 7.87 mm
Package Quantity:28
Contact Amperage:2 A
Number of Positions:16
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:282
Profile:Standard
Mating Entry Location:Side
Packaging:Box & Tube, Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.055 - .094 in, 1.4 - 2.4 mm
Connector Height:.238 in, 6.05 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5010
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC
Contact Protection Type:Closed Entry Housing
Contact Shape:Short Point
Application Solder Feature:Board Standoff
Applied_Pressure:High, Standard
Termination Post Tail Length:.115 in, 2.92 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:1.27 µm
Contact Mating Area Length:.1 in, 3 mm
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:1-535512-8
Replacement Part:1-5535512-8
SKU:AMP1-535512-8

Detailed Description

Introducing our Modu Connector System, a versatile solution for your PCB connectivity needs. With a pitch of 2.54 mm (.1 in) and a right-angle body orientation, this connector offers seamless integration into your electronic assemblies. Featuring through-hole solder termination and a high amperage rating of 2 A, it ensures reliable power transmission. The housing, made of UL 94V-0 rated polyester GF, guarantees durability and safety. Gold-plated phosphor bronze contacts provide excellent conductivity, while the closed entry housing and short-point contact shape offer added protection. With stackable design and tube packaging, this industrial-grade connector is ideal for a wide range of applications. Trust in its quality and performance for your next project.