| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-536437-1 |
| Color: | Gray |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Mount Angle: | Right Angle |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 96 |
| Mount Orientation: | Right Angle |
| GPL: | 004 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.9212 µin, .76 µm |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 2.54 - 5.08 µm, 99.9998 - 199.9996 µin |
| Connector Height: | 12.62 mm, .495966 in |
| PCB Retention Type: | Mounting Ears |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 32 |
| Number of Signal Positions: | 96 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin-Lead |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Right Angle |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Make First / Break Last: | Yes |
| Termination Post Length: | .104 in, 2.65 mm |
| Contact Cross Section: | .02 x .053 in, .51 x 1.35 mm |
| DIN Level: | II |
| Make First / Break Last Contacts Loaded: | Row B - None, Rows A, C - 1, 32 |
| Post Type: | Solder Post |
| DIN Size: | Standard |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, B, C |
| Part Aliases: | 27-09602-01 1-536437-1 |
| SKU: | AMP1-536437-1 |
1-536437-1
Specifications
Detailed Description
Enhance your signal connectivity with this high-performance Board to Board Connector Assembly. Designed for seamless integration onto printed circuit boards, this Plug connector features three rows of 32 positions each, totaling 96 signal contacts for efficient data transmission. With a robust Right Angle mount orientation and Through Hole solder termination method, it ensures secure attachment and reliable performance in demanding environments. The gold-plated brass contacts offer optimal conductivity, while the tin-lead termination plating ensures durability. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this connector is suitable for varied industrial applications. Featuring a Board Mount with PCB Retention and Mounting Ears, it provides stability during assembly. Its polarization mating alignment and mating retention features further enhance ease of use. Certified for DIN Level II standards and Eurocard/DIN 41612 backplane interface type, this connector guarantees quality and compatibility. Whether for data or device connections, this connector is a dependable solution for your PCB integration needs.


