650889-5

Heilind Number:AMP650889-5
Manufacturer:TE Connectivity
Manufacturer Number:650889-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

096 EURO TYPE R PIN AP ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 650889-5
Color:Gray
Series:Eurocard Type R
Amperage:1.5 A
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Polyester
Number of Contacts:96
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Mount Angle:Vertical
Row Spacing:.1 in, 2.54 mm
Number of Positions:96
Mount Orientation:Vertical
GPL:004
Tail Length:.248 in, 6.35 mm
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:100 - 200 µin, 2.54 - 5.08 µm
PCB Thickness (Recommended):.093 in, 2.36 mm
Connector Height:11.51 mm, .453 in
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:32
Number of Signal Positions:96
Connector System:Board to Board
Contact Termination Plating:Tin-Lead
Guide to Mating Part:No
Board to Board Configuration:Vertical
PCB Mount Alignment:Without
Make First / Break Last:No
Termination Post Length:.25 in, 6.35 mm
Contact Cross Section:.025 x .025 in, .64 x .64 mm
DIN Level:II
Post Type:Through Hole - Press-Fit
DIN Size:Standard
Type:Eurocard/DIN 41612
Rows Loaded:A, B, C
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:650889-5
SKU:AMP650889-5

Detailed Description

Enhance your connectivity with our Eurocard Type R Connector Assembly, offering high performance and reliability for your PCB applications. With a straight body orientation and 96 gold-plated contact pins, this gray-colored connector ensures seamless power and signal transmission. UL 94V-0 compliant, it guarantees safety and quality, while its through-hole press-fit termination method and vertical mount angle streamline installation. Operating in a wide temperature range and with a voltage rating of 250 VAC, it is ideal for demanding environments. Whether for data or devices, this component is designed to meet your connectivity needs with precision and efficiency.