| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-536437-5 |
| Color: | Gray |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Mount Angle: | Right Angle |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 96 |
| Mount Orientation: | Right Angle |
| GPL: | 004 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.9212 µin, .76 µm |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 2.54 - 5.08 µm, 99.9998 - 199.9996 µin |
| Connector Height: | 12.62 mm, .495966 in |
| PCB Retention Type: | Mounting Ears |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 32 |
| Number of Signal Positions: | 96 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin-Lead |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Right Angle |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Make First / Break Last: | Yes |
| Termination Post Length: | .104 in, 2.65 mm |
| Contact Cross Section: | .02 x .053 in, .51 x 1.35 mm |
| DIN Level: | II |
| Make First / Break Last Contacts Loaded: | Row A - 1, 23, Row B - None, Row C - 1, 2 |
| Post Type: | Solder Post |
| DIN Size: | Standard |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, B, C |
| Part Aliases: | 1-536437-5 |
| Replacement Part: | 650473-5 |
| SKU: | AMP1-536437-5 |
1-536437-5
Specifications
Detailed Description
Enhance your circuit connections with this versatile gray Connector Assembly, featuring a 1.5 A amperage rating. Designed for efficient board mounting through soldering, this plug connector boasts three rows with a total of 96 pin positions at a 2.54 mm pitch. Its right-angle mount orientation and board retention with mounting ears ensure secure and space-saving installation. Crafted with reliable brass contacts plated with gold, this connector guarantees optimal signal transmission in a wide operating temperature range from -55 to 105°C. Suitable for signal applications, it meets stringent industry standards for performance and durability. Ideal for board-to-board connectivity in various electronic systems, this connector offers seamless mating with polarization alignment and mating retention. With its DIN 41612 standard compliance and RoHS certification, it ensures both compatibility and environmental responsibility. Elevate your connection solutions with this high-quality Board to Board PCB Connector.


