1-5499923-0

Heilind Number:AMP1-5499923-0
Manufacturer:TE Connectivity
Manufacturer Number:1-5499923-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A/L UNIV HDR 50P VERT LG LAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-5499923-0
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Plug
Housing Material:Glass Filled Nylon/Polyester
Number of Contacts:50
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Brass | Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Long
Polarization:With
Package Quantity:18
Contact Amperage:1 A
Number of Positions:50
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.125 in, 3.18 mm
Connector Height:13.94 mm, .549 in
PCB Retention Type:Mounting Ears
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4922
Contact Transmits:Signal (Data)
Connector Length:3.26 in
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.155 in, 3.94 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:1-5499923-0
SKU:AMP1-5499923-0

Detailed Description

Enhance your connectivity with our A/L UNIV HDR 50P VERT LG LAT, offering a seamless solution for your electronic needs. This header connector, part of the AMP-LATCH Universal Headers series, features a plug gender and a durable housing made of glass-filled nylon/polyester. With 50 contacts in two rows, it ensures efficient signal transmission through its brass and phosphor bronze contact materials. The straight body orientation and 2.54mm pitch facilitate easy integration into your board mount setup. Designed for versatility, it boasts a voltage rating of 250VAC and operates reliably in temperatures ranging from -65 to 105°C. Meeting UL 94V-0 flammability standards, this connector guarantees safety and performance. Trust in its gold-plated contact mating area for superior conductivity in signal applications. With a tray packaging and RoHS compliance, it's a reliable choice for your connectivity needs. Elevate your circuitry with this high-quality connector, ideal for various industries and applications.