| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5767121-0 |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 24.003 mm, .64 mm, .945 in |
| Voltage: | 30 V AC, 3 V DC |
| Contact Type: | Pin |
| Row Spacing: | .228 in, 5.79 mm |
| Impedance: | 50 Ω |
| Package Quantity: | 170 |
| Contact Amperage: | 11.5 A |
| Number of Positions: | 114 |
| Data Rate: | 10 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 481 |
| Mating Entry Location: | Top |
| Packaging: | Tape |
| Operating Temperature Range: | -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | 12.29 mm, .484 in |
| Sealable: | No |
| Ground Component Type: | Ground Bus |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2433 |
| Number of Columns: | 57 |
| Number of Power Positions: | 3 |
| Number of Signal Positions: | 114 |
| Contact Layout: | Inline |
| Connector Length: | 2 in, 50.8 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | 1195944 |
| UL Agency Certification: | E28476 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Dual Beam |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .208 in, 5.2832 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Differential Signaling: | Yes |
| Header Type: | Header Only |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 12.57 mm, 21.6 mm, .85 in |
| PCB Contact Termination Area Plating Thickness: | 150 – 250 µin, 3.81 - 6.35 µm |
| Contact Mating Area Length: | .035 in |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5767121-0 |
| SKU: | AMP1-5767121-0 |
1-5767121-0
Specifications
Detailed Description
Enhance your signal connectivity with this high-performance MICT, PLG assembly. Featuring 114 inline contact positions with a .64mm pitch, it ensures seamless data transmission at speeds up to 10Gb/s. The dual beam contact shape, plated with gold for optimal conductivity, guarantees reliable performance. With a housing made of matte finished material and UL 94V-0 flammability standard, it prioritizes safety and durability. Designed for board-to-board configuration, this connector system is stackable and offers efficient signal routing. Its compact vertical mount orientation and tape packaging make it easy to integrate into your setup. Certified by CSA and UL agencies, and RoHS compliant, rest assured of its quality and environmental responsibility. Perfect for high-speed signal applications, this connector is a must-have for your PCB assembly projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5767115-0 | ![]() | |
| TE Connectivity 5767044-3 | ![]() | |
| TE Connectivity 5767061-3 | ![]() | |
| TE Connectivity 5767143-3 | ![]() |


