5767143-3

Heilind Number:AMP5767143-3
Manufacturer:TE Connectivity
Manufacturer Number:5767143-3
ECAD Model:
3D Model

Description:

MICT,R/A,RCPT,114,ASY,062,30AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5767143-3
Amperage:11.5 A
Housing Material:Liquid Crystal Polymer
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.025 in, .64 mm
Contact Type:Receptacle
Number of Positions:114
Mount Orientation:Straddle Mount
Contact Mating Area Plating:Gold
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
Operating Voltage:30 VAC
SKU:AMP5767143-3

Detailed Description

Enhance your PCB connectivity with this meticulously engineered Mezzanine & Board Stacking Connector. Designed for optimal performance, this Surface Mount receptacle features 114 positions in a compact, dual-row layout, ensuring seamless board-to-board connections. Its Liquid Crystal Polymer housing and Copper Alloy contacts guarantee durability and reliability even in demanding environments. The RoHS-compliant assembly boasts a current rating of 11.5A and an operating voltage of 30VAC, making it ideal for high-power applications. With gold plating on the contact mating area, signal integrity is maintained at all times. Whether for straddle mount or right-angle configurations, this Shrouded header offers versatility in installation. Trust in this premium connector for exceptional connectivity in your electronic designs.