| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640251-1 |
| Color: | Natural |
| Series: | SL-156 |
| Amperage: | 6.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 6.35 |
| Overall Length: | 1.715 |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Number of Positions: | 11 |
| Housing Color: | Natural |
| GPL: | 103 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 6.35 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2047 |
| Wire Size: | .051 - .823 mm², 30 - 18 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.715 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Housing Configuration: | Left End Open |
| Housing Style: | Standard |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640251-1 |
| SKU: | AMP1-640251-1 |
1-640251-1
Specifications
Detailed Description
This SL-156 series receptacle connector features a natural color housing made of durable Nylon-GF, suitable for power and signal applications. With 11 contacts in a single row, it allows for efficient cable mount installation through crimp termination. Operating at a maximum temperature of 105°C (221°F), it offers reliable performance. UL 94V-0 rated for material flammability, it meets stringent safety standards. Compatible with wire sizes ranging from 30-18 AWG, it offers versatility in connectivity. This connector, with a pitch of 3.96mm (.156 in), is ideal for wire-to-board applications, with LR 7189 and E28476 certifications ensuring quality. RoHS compliant, it aligns with environmental regulations. Perfect for appliances and various electronic devices, it provides a secure and efficient connection solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1123722-5 | 3.96 EP PLUG HSG 5P(NATURAL) | ![]() |
| TE Connectivity 1-1827864-2 | DYNAMIC 1200D REC HSG 4P X BLACK | ![]() |
| TE Connectivity 1375820-3 | CST-100 II HOUSING 3 POS | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 281934-3 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 282088-1 | AMP SUPERSEAL 1.5 SERIES 4P PL | ![]() |
| TE Connectivity 3-520150-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-521142-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| TE Connectivity 640204-1 | RING .164 (4.17 MM) 22-18 AWG TPST | ![]() |
| TE Connectivity 776363-1 | SEALING PLUG, SZ 16 CAVITY | ![]() |
| TE Connectivity 794956-1 | VAL-U-LOK SKT BR SN 22-18AWG | ![]() |
| TE Connectivity 967067-1 | MQS SGL WIRE SEAL | ![]() |
| TE Connectivity VERSAFIT-1/4-2-SP | VERSAFIT-1/4-2-SP, NB20074001 M23053/5-106-2 M23053/5-306-2 | ![]() |
| TE Connectivity TAT-125-3/16-0-STK | NB14032001 | ![]() |
| TE Connectivity NB20034001 | VERSAFIT-1/4-0-SP NB20034001 | ![]() |
| TE Connectivity VERSAFIT-3/16-0-SP | NB20274001 M23053/5-105-0 M23053/5-305-0 VERSAFIT-3/16-0 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-644204-4 | ![]() | |
| TE Connectivity 1-770996-2 | ![]() | |
| TE Connectivity 1-770996-5 | ![]() | |
| TE Connectivity 770598-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/13/2023 | PCN-23-178595 - Adding an additional resin option. Adding an additional resin option for the SL156 housings listed in the affected objects of PCN. Also, bumping up the revision level of affected customer drawings to capture this change. Reference performance test data: 501-160659 | Download | |||
| 04/27/2013 | REMOVING ALTERNATE MATERIAL FROM PRODUCT DWG. | Download | |||
| 07/16/2012 | E-12-002529 - Enlarging opening for contact and terminal mating. | Download | |||
| 06/14/2012 | Change housing from solid color to white with color stripe | N/A | |||


