| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640383-6 |
| Series: | MTA 156 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 7 A |
| Number of Positions: | 16 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 103 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Number of Power Positions: | 16 |
| Contact Layout: | Inline |
| Connector Length: | 2.496 in, 63.4 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 10.16 mm, .4 in |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640383-6 |
| SKU: | AMP1-640383-6 |
1-640383-6
Specifications
Detailed Description
Enhance power connectivity with our MTA 156 series header connector, designed for efficient board mounting in a range of applications. Meeting UL and CSA standards for safety, this connector features a durable Polyester - GF housing in a natural color. With 16 positions and a 3.96mm pitch, it offers reliable power transfer with a voltage rating of 600V AC and 7A contact amperage. The through-hole solder termination method ensures secure PCB attachment, while the tin-plated copper alloy contacts guarantee low contact resistance. Operating at temperatures from -55 to 105°C, this connector is ideal for power circuit applications in various industries. RoHS compliant and with UL 94V-0 flammability rating, it prioritizes safety and environmental responsibility. The unshrouded header type with tab contacts is suitable for wire-to-board connections, packaged in quantities of 500 for convenience. Trust in LR7189 certified quality for your power connector needs.


