| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640388-2 |
| Series: | MTA 156 |
| Housing Material: | Polyester |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 7 A |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 103 |
| Mating Retention Type: | Friction Lock |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.79 mm, .425 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Number of Power Positions: | 12 |
| Contact Layout: | Inline |
| Connector Length: | 1.872 in, 47.55 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 10.16 mm, .4 in |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640388-2 |
| SKU: | AMP1-640388-2 |
1-640388-2
Specifications
Detailed Description
Experience efficient power connectivity with our MTA 156 series connector, designed for high-performance applications. This board-mount header features durable polyester housing in a natural color, meeting CSA and UL standards for safety and reliability. With a contact layout of 12 inline positions, each accommodating tab contacts, this connector is ideal for power circuit applications. Its through-hole solder termination method ensures secure and lasting connections, with a voltage rating of 600 V AC and a contact amperage of 7 A. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it offers robust performance in varied environments. The header's friction lock mating retention type provides added security during assembly, while its unshrouded design allows for easy wire-to-board connectivity. RoHS compliant and with UL 94V-0 flammability rating, this connector is suitable for use in appliances and other electronic devices. Whether for industrial or consumer electronics, trust in the quality and performance of our MTA 156 connector for your power connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 211398-1 | CPC RECPT. SIZE 13-7 | ![]() |
| TE Connectivity PCN-124D3MHZ000 | PCN-124D3MHZ,000 | ![]() |
| TE Connectivity 350786-3 | 02P UMNL HDR ASSY AU 94VO | ![]() |
| TE Connectivity 5747877-3 | FEMALE SCREWLOCK ZINC CLEAR | ![]() |
| TE Connectivity 63539-1 | FASTON .250 RECEPTACLE 14-10 AWG TPBR | ![]() |
| TE Connectivity 640250-3 | 03P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640388-2 | 02P MTA156 HDR ASSY RN STR F/L | ![]() |
| TE Connectivity 640388-5 | 05P MTA156 HDR ASSY RN STR F/L | ![]() |
| TE Connectivity 640456-6 | 06P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640905-1 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| TE Connectivity L77SDB25SA4CH4R | 02P CMNL PC HDR ASSY RA | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


