| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640388-6 |
| Series: | MTA 156 |
| Housing Material: | Polyester |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 7 A |
| Number of Positions: | 16 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 103 |
| Mating Retention Type: | Friction Lock |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.79 mm, .425 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Number of Power Positions: | 16 |
| Contact Layout: | Inline |
| Connector Length: | 2.496 in, 55.47 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 10.16 mm, .4 in |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640388-6 |
| SKU: | AMP1-640388-6 |
1-640388-6
Specifications
Detailed Description
Enhance power connectivity with this MTA 156 series connector, designed for reliable board mount installation. Featuring a single row layout, it offers 16 tab contact positions with copper alloy construction and tin plating for optimal performance. With CSA and UL standards met, it ensures safety and quality in power applications. The polyester housing in a natural color, along with a high voltage rating of 600V AC, makes it suitable for diverse environments. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it guarantees durability. This header type connector, with a compact height of 10.79mm (.425 inches) and a length of 55.47mm (2.496 inches), is ideal for wire-to-board setups. With a package quantity of 500, it is a cost-effective solution for bulk installations. RoHS compliant and featuring UL 94V-0 flammability standard, it meets environmental and safety regulations. Whether used in appliances or industrial equipment, this connector offers efficient power transmission with its high amperage rating of 7A. Its friction lock mating retention and through-hole solder termination method ensure secure and stable connections. Upgrade your power systems with this high-quality connector, trusted for its performance and reliability.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


