| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640389-6 |
| Series: | MTA 156 |
| Housing Material: | Polyester |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 250 |
| Contact Amperage: | 7 A |
| Number of Positions: | 16 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 103 |
| Mating Retention Type: | Friction Lock |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.79 mm, .425 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Number of Power Positions: | 16 |
| Contact Layout: | Inline |
| Connector Length: | 2.184 in, 55.47 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 10.16 mm, .4 in |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Right Angle Bending Side: | Front |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640389-6 |
| SKU: | AMP1-640389-6 |
1-640389-6
Specifications
Detailed Description
Enhance power connectivity with our MTA 156 series board mount connector, designed for efficient and reliable performance in various applications. Featuring UL and CSA standards compliance, the housing is constructed from durable polyester for longevity. With a single row configuration and through-hole solder termination method, installation is straightforward. Each connector, in a natural housing color, offers 16 tab contact positions for a secure connection, rated up to 600V AC and 7A. Operating within a wide temperature range, from -55 to 105 °C, (-67 to 221 °F), this connector is suitable for demanding environments. Its inline contact layout and compact dimensions make it ideal for power circuit applications. The contact materials, copper alloy with tin plating, ensure low resistance and reliable conductivity. Packaged in quantities of 250, it's a cost-effective solution for your connectivity needs. With additional features such as friction lock mating retention and right-angle mount orientation, it offers versatility in installation. RoHS compliant and meeting UL 94V-0 flammability standards, this connector prioritizes safety and environmental responsibility. Perfect for appliances and other electronic devices, it's a dependable choice for your power connectivity requirements.


