| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640445-3 |
| Series: | MTA 156 |
| Housing Material: | Polyester |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 7 A |
| Number of Positions: | 13 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Mating Retention Type: | Friction Lock |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.79 mm, .425 in |
| Sealable: | No |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 13 |
| Contact Layout: | Inline |
| Connector Length: | 2.028 in, 51.51 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 10.16 mm, .4 in |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-42934-1422 1-640445-3 |
| SKU: | AMP1-640445-3 |
1-640445-3
Specifications
Detailed Description
Enhance your power connections with this MTA 156 series board mount header. Featuring UL and CSA standards compliance, it ensures reliable performance in various applications. With a single row design, it offers easy installation on printed circuit boards through through-hole solder termination. The polyester housing, along with copper alloy contacts plated with tin, guarantees durability and efficient power transfer. With a contact rating of 7A at 600V AC, it's suitable for power-intensive tasks. This header, with 13 inline contact positions, is ideal for appliances and other power-related circuitry. Its natural housing color, vertical mount orientation, and friction lock mating retention ensure secure and convenient use. Operating within a wide temperature range, from -55 to 105°C, it's versatile for different environments. RoHS compliant and featuring a UL 94V-0 flammability rating, it meets stringent industry standards for safety and environmental responsibility. With a package quantity of 500, it's perfect for large-scale projects. Upgrade your power connections with this high-quality header for efficient and reliable performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172234-1 | 3P MINI UNIVERSAL MATE-N-LOK CAP HOUSING | ![]() |
| TE Connectivity 1761609-3 | IDC LOW PRO HDR 10P RA SHT LAT | ![]() |
| TE Connectivity 326859 | TERMINAL,PIDG SPD 12-10 6 | ![]() |
| TE Connectivity 4-640440-0 | 10P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 640445-5 | PCB Mount Header, Vertical, Wire-to-Board, 5 Position, 3.96 mm [.156 in] Centerline, Partially Shrouded, Tin (Sn), Through Hole - Solder, MTA 156 | ![]() |
| TE Connectivity 640457-8 | 08P MTA100 HDR ASSY SQ R/A F/L | ![]() |
| TE Connectivity 640905-1 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| TE Connectivity 641963-1 | 02P UMNL PIN HDR ASSY POL NATL | ![]() |
| TE Connectivity 926307-3 | 6P UN-MNL AUFN-GEH | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2020 | P-19-018041 - Manufacturing Location Change. The following part numbers are currently single source manufactured at TE Qingdao, China. These parts will be dual source manufactured at TE Qingdao, China and TE Lickdale, USA in the future | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


