| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 641963-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 12 A, 19 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Mating Retention Type: | Positive Lock |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .124 in, 3.12 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 2 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Header |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Standard Polarized Tail |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 408050987 641963-1 |
| SKU: | AMP641963-1 |
641963-1
| Heilind Number: | AMP641963-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 641963-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Universal MATE-N-LOK Power Connector, a versatile solution for power applications. With CSA and UL standards met, this connector ensures safety and reliability. The nylon housing, in natural color, houses two inline pin contacts with a contact amperage rating of 12A and 19A, suitable for power transmission. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is ideal for various environments. Featuring board mount termination through hole solder, this connector offers easy installation on PCBs with a thickness of 3.12mm. With a pitch of 6.35mm (.25 in), it provides efficient power delivery, rated for 600V AC. The positive lock mating retention and polarization alignment ensure secure connections. VDE tested and RoHS compliant, this connector meets international quality standards, making it perfect for appliances and other power-related applications. With a package quantity of 100, it offers convenience for bulk installations. Upgrade your power connectivity with the Universal MATE-N-LOK Power Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-353908-6 | CT REC HSG 16P CRIMP TYPE WHIT | ![]() |
| TE Connectivity 350209-1 | 02P CMNL HDR ASSY PC NATL | ![]() |
| TE Connectivity 350213-1 | 12P CMNL HDR ASSY PC NATL | ![]() |
| TE Connectivity 350431-1 | 06P UMNL PIN HDR ASSY V2 NAT | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 641825-1 | 08P UMNL PIN HDR ASSY V2 NATL | ![]() |
| TE Connectivity 641967-1 | 04P UMNL PIN HDR ASSY POL NATL | ![]() |
| TE Connectivity 641969-1 | 06P UMNL PIN HDR ASSY V2 NATL | ![]() |
| TE Connectivity 641971-1 | 09P UMNL PIN HDR ASSY V2 NATL | ![]() |
| TE Connectivity L77SDB25SA4CH4R | 02P CMNL PC HDR ASSY RA | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


