| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640445-5 |
| Series: | MTA 156 |
| Housing Material: | Polyester |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 7 A |
| Number of Positions: | 15 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Mating Retention Type: | Friction Lock |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.79 mm, .425 in |
| Sealable: | No |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 15 |
| Contact Layout: | Inline |
| Connector Length: | 2.34 in, 59.44 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 10.16 mm, .4 in |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640445-5 |
| SKU: | AMP1-640445-5 |
1-640445-5
| Heilind Number: | AMP1-640445-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-640445-5 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connectivity with our MTA 156 series board mount connector. Designed for reliable performance, this UL and CSA certified connector features a durable polyester housing in a natural color. With a single row configuration and through-hole solder termination, it offers easy installation on printed circuit boards. Each package contains 500 connectors, ideal for various power applications. The 15 contact positions, rated for 7A at 600V AC, ensure efficient power transmission. Its compact vertical mount orientation and friction lock mating retention make it suitable for appliances and other electronic devices. With tin-plated contacts and a high flammability standard of UL 94V-0, it guarantees safety and quality. Operating in a wide temperature range from -55 to 105°C, this header connector is built to withstand harsh environments. RoHS compliant and lead-free, it meets international environmental standards. Elevate your power connections with this versatile and dependable connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-350867-0 | 01P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity PT06E-14-5PZ(SR) | 12P MTA156 HDR ASSY SQ STR F/L | ![]() |
| TE Connectivity 1375820-4 | CST-100 II HOUSING 4 POS | ![]() |
| TE Connectivity 1375820-6 | CST-100 II HOUSING 6 POS | ![]() |
| TE Connectivity 2-520084-2 | ULTRAFAST 110 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 2-520181-2 | ULTRA-FAST 187 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 328281 | TERMINAL,PIDG SPD 16-14 6 | ![]() |
| TE Connectivity 350763-4 | 09P UMNL HDR ASSY PC | ![]() |
| TE Connectivity 35244 | SPLICE,PG BUTT 16-14 | ![]() |
| TE Connectivity 640445-7 | 07P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 640456-4 | 04P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640467-1 | 05P UMNL HDR ASSY | ![]() |
| TE Connectivity 644752-3 | 03P MTA156 HDR ASSY SQ STR F/L | ![]() |
| TE Connectivity 644752-8 | 08P MTA156 HDR ASSY SQ STR F/L | ![]() |
| TE Connectivity 770095-1 | 09P .093 COMM P&S PLUG | ![]() |
| TE Connectivity 770421-1 | 01P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 770849-6 | 06P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 770849-8 | 08P SL156 HSG W/LCK RMP & TABS | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2020 | P-19-018041 - Manufacturing Location Change. The following part numbers are currently single source manufactured at TE Qingdao, China. These parts will be dual source manufactured at TE Qingdao, China and TE Lickdale, USA in the future | Download | |||
| 09/20/2012 | Changing pin length back to 0.650" and changing the housing height back to 0.425". | N/A | |||
| 09/07/2012 | P-12-008050 - Extension to PCNs E-12-001716, E-12-001835, E-12-001946, E-12-002036. Product improvement. TE engineers have changed original changed design to one that looks like the current design but with a shorter back wall, similar to the MTA-100 product line. The header retains the mating and durability forces required per 108-1051. | Download | |||
| 05/28/2012 | Reduce pin length .100" on the connector side of header | N/A | |||
| 04/30/2012 | Change profile of housing | N/A | |||


