| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640456-8 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 18 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 5 A |
| Number of Positions: | 18 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 104 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .31 in, 7.87 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1538 |
| Contact Layout: | Inline |
| Connector Length: | 1.9 in, 48.26 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Contact Mating Area Length: | .295 in, 7.49 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 403709777 1-640456-8 |
| SKU: | AMP1-640456-8 |
1-640456-8
Specifications
Detailed Description
Enhance connectivity within your electronic devices with this MTA 100 series board mount header. Designed for optimal performance, this straight orientation connector features 18 gold-plated contacts with a pitch of 2.54mm, ensuring reliable signal transmission. With a housing made of UL 94V-0 rated Polyester-GF, it offers durability and safety. The tin-plated copper alloy contacts can handle up to 5A of current at 250VAC, making it suitable for various signal applications. Its compact size and vertical mount orientation facilitate easy integration onto PCBs, while its high operating temperature range from -55 to 105°C ensures reliability in diverse environments. Certified by LR7189 and E28476, and RoHS compliant, this connector is ideal for appliances, providing a secure and efficient connection to printed circuit boards. Elevate your electronic assemblies with this high-quality PCB pin header.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1375820-2 | CST-100 II HOUSING 2 POS | ![]() |
| TE Connectivity 350444-1 | 02P CMNL COMMONING TAB PTPBR | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 5102153-3 | A/L UNIV HDR 16P VERT | ![]() |
| TE Connectivity 640389-8 | 08P MTA156 HDR ASSY SQ R/A F/L | ![]() |
| TE Connectivity 640445-6 | 06P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 640445-8 | 08P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 770377-1 | UMNL II KEYING PLUG | ![]() |
| TE Connectivity L77SDCH37SOL2RM8 | 02P UMNL INTERFACE SEAL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2020 | P-19-018039 - Manufacturing Location Change. The following part numbers are currently single source manufactured at TE Qingdao, China. These parts will be dual source manufactured at TE Qingdao, China and TE Lickdale, USA in the future. | Download | |||


