1375820-2

Heilind Number:AMP1375820-2
Manufacturer:TE Connectivity
Manufacturer Number:1375820-2
Datasheet:Engineering Report
ECAD Model:
3D Model

Description:

CST-100 II HOUSING 2 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1375820-2
Color:Natural
Amperage:7 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Contacts:2
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Maximum Operating Temperature:105 °C, 221 °F
Overall Height:.26
Overall Length:5.59
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Number of Positions:2
Housing Color:Natural
Mating Retention Type:Latch
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.26 in, 6.6 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarizing Tab
Connector and Contact Terminate To:Wire & Cable
Wire Size:.13 - .33 mm², 26 - 22 AWG
Contact Layout:Inline
Connector Length:.22 in, 5.59 mm
Connector System:Wire to Wire
Connector Product Type:Connector
Mating Retention:With
PCB Mount Alignment:Without
Mating Connector Lock:Without
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1375820-2 BACA-AMP-64
SKU:AMP1375820-2

Detailed Description

Enhance your connectivity with the CST-100 II HOUSING 2 POS, a reliable and durable solution for your power and signal applications. This receptacle housing, featuring two contact positions, is crafted from Nylon - GF for robust performance. With a secure cable mount design and crimp termination method, installation is a breeze. Operating at temperatures ranging from -55 to 105 °C, it ensures consistent functionality even in demanding environments. The natural color and UL 94V-0 material flammability standard compliance not only guarantee safety but also blend seamlessly with various setups. Perfect for appliances and other electronic systems, this connector is a must-have for efficient wire-to-wire connections. UL and CSA agency certifications, along with RoHS compliance, further underscore its quality and reliability. Elevate your connectivity experience with this essential component for PCB socket receptacles.