| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5102153-3 |
| Series: | AMP-LATCH Universal Headers |
| Amperage: | 1 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Package Quantity: | 70 |
| Contact Amperage: | 1 A |
| Number of Positions: | 16 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 - 5000 MΩ |
| GPL: | 039 |
| Profile: | Standard |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 15 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.94 mm, .55 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Center, Dual Polarizing Bar |
| Mating Connector Lock Type: | Ejection Latch |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5227 |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.56 in, 39.62 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .64 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .11 in, 2.79 mm |
| Header Type: | Universal Ejection Pin Headers |
| Mating Connector Lock: | Without |
| Housing Style: | 4-Sided |
| Housing Entry Style: | Top |
| Board Standoff: | Without |
| Temperature Rating: | High |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5102153-3 |
| SKU: | AMP5102153-3 |
5102153-3
Specifications
Detailed Description
Easily connect and transmit signals with this A/L UNIV HDR 16P VERT, a versatile header connector designed for universal applications. Featuring 16 contacts in a straight orientation and a pitch of 2.54mm (.1 in), it ensures secure board mount installation through through-hole termination. The housing, made of UL 94V-0 rated black Nylon-GF, guarantees safety and durability, with a high operating temperature range of -65 to 105°C (-85 to 221°F). Each contact, crafted from phosphor bronze and gold-plated, offers reliable conductivity, with a current rating of 1A and voltage rating of 250VAC. The connector, part of the AMP-LATCH Universal Headers series, is RoHS compliant, making it environmentally friendly. Ideal for a wide range of circuit applications, this connector is a valuable component in any project requiring efficient and dependable signal transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640456-8 | 18P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 2-382811-1 | SHUNT, ECON, PHBRSN, BLACK | ![]() |
| TE Connectivity 292161-6 | CT P/HDR ASSY V 6P W/KINK NAT | ![]() |
| TE Connectivity 350444-1 | 02P CMNL COMMONING TAB PTPBR | ![]() |
| TE Connectivity 350712-1 | 09P UMNL PIN HDR ASSY 94VO | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 5102153-1 | A/L UNIV HDR 10P VERT | ![]() |
| TE Connectivity 640445-4 | 04P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 640445-6 | 06P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 640584-1 | 08P UMNL HDR ASSY R/A 94VO | ![]() |
| TE Connectivity 770377-1 | UMNL II KEYING PLUG | ![]() |
| TE Connectivity L77SDCH37SOL2RM8 | 02P UMNL INTERFACE SEAL | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 499252-8 | ![]() | |
| TE Connectivity 6-1437020-6 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2017 | P-17-014008 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


