| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66101-7 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Package Quantity: | 100 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Box, Loose Piece |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Precious Metal |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1952 |
| Wire Size: | 16 - 18 AWG, .8 - 1.4 mm² |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 30 µin, .76 µm |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 1-66101-7 |
| SKU: | AMP1-66101-7 |
1-66101-7
Specifications
Detailed Description
Easily connect and secure wires with our III+ SKT contact, ideal for power and signal applications. Featuring a crimp termination method and a durable brass construction with precious metal plating, this contact ensures reliable performance in industrial settings. Accepting 16-18 AWG wire sizes, it accommodates cables with insulation diameters of 2.03-2.54 mm. With a contact amperage of 13 A and operating temperature range of -55 to 90°C, it offers efficient power transmission in a wide range of environments. Each package contains 100 loose pieces, making it convenient for large-scale projects. RoHS compliant and suitable for wire and cable terminations, this contact is a versatile and essential component for various electronic applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640415-0 | UMNL KEYING PLUG V0 | ![]() |
| TE Connectivity 164164-2 | PIN ASS | ![]() |
| TE Connectivity 193844-1 | PIN ASSY. 14 AWG | ![]() |
| TE Connectivity 2-320560-1 | Cut Strip - TERMINAL,PIDG R 16-14 8, TAPE | ![]() |
| TE Connectivity 2-520182-2 | ULTRAFAST 187 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 204370-2 | PIN CONTACT,Sz22D,22-28 AWG | ![]() |
| TE Connectivity 31888 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 320565 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 322777 | PIDG SPDFLG 22-16COMM22-18MIL6 | ![]() |
| TE Connectivity 350669-1 | UMNL GRND PIN 20-14 PTPBR L/P | ![]() |
| TE Connectivity 350705-7 | UMNL SPLIT PIN 20-14 AUBR L/P | ![]() |
| TE Connectivity 5-103945-3 | 4X4 MTE SHRD PIN SR LATCH .100 | ![]() |
| TE Connectivity 5205980-5 | SCREW RETAINER KIT,BULK PACK | ![]() |
| TE Connectivity 5745833-7 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity 5746881-1 | MALE SCREW RETAINER KIT | ![]() |
| TE Connectivity 66099-4 | III+ PIN,1-16,30AU/FL,LP | ![]() |
| TE Connectivity 745229-4 | PIN CONT 20DF L.P. | ![]() |
| TE Connectivity 745254-6 | 20 DF PIN CONT L.P. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/06/2025 | PCN-24-213636 - Material standardization. This PCN replaces either PCN-24-2430008, PCN-24-213012 or PCN-24-213010 -- Sustainable precious metal plating standardization across product lines | Download | |||
| 11/26/2024 | PCN-24-213012 - Product Improvement. Sustainable precious metal plating standardization across product lines. | Download | |||
| 07/02/2024 | PCN-24-213573-C - PCN Cancellation. Wrong Ship Dates, PCN will be replaced. Sustainable precious metal plating standardization across product lines. | Download | |||
| 06/12/2012 | P-12-007828 - Change the plating located in the wire crimp area of these contacts from gold flash over nickel to matte tin over nickel. The plating located on the mating end of the contacts will not change. The plating in the center of the contact between the mating end and crimp end will change from gold flash over nickel to nickel only. Following the change the contacts will continue to comply with TE product specification 108-10042. | Download | |||


