1-66108-5

Heilind Number:AMP1-66108-5
Manufacturer:TE Connectivity
Manufacturer Number:1-66108-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

III+ SKT,26-24,TIN,STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-66108-5
Series:AMP Type III+
Accessory Type:Contact
Termination Method:Crimp
Contact Material:Brass
Contact Size:16
Contact Type:Socket
Cable Type:Discrete Wire
Contact Amperage:13 A
Termination Type:Crimp
Operating Temperature Range:-55 - 90 °C, -67 - 194 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
Connector and Contact Terminate To:Wire & Cable
Wire Size:.12 - .2 mm², 24 - 26 AWG
Contact Termination Plating:Tin
Contact Underplating Thickness:30 µin, .76 µm
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.035 - .055 in, .89 - 1.4 mm
Contact Termination Area Plating Finish:Bright
Test Current:13 A
VDE Tested:Yes
Contact Product Type:Contact
Mating Pin Diameter:.062 in, 1.57 mm
Standards Met:UL UL 94V-0
Part Aliases:1-66108-5
SKU:AMP1-66108-5

Detailed Description

Enhance power and signal connectivity with our III+ SKT contact, meticulously designed for optimal performance. Featuring a durable brass construction with a tin plating, it ensures reliable conductivity in a wide operating temperature range. UL and UL 94V-0 certified, this contact guarantees high-quality standards in industrial applications. With a termination method of crimping, it offers secure and efficient wire attachment. Suitable for 24-26 AWG wire sizes, it accommodates a variety of cable types. Perfect for demanding environments, this contact is RoHS compliant and VDE tested, meeting international regulations for environmental responsibility and safety. Upgrade your connector system with this essential component, available in a package quantity of 4000 for convenience.