| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66359-0 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Precious Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
| Contact Termination Plating: | Tin |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
| Contact Termination Area Plating Finish: | Matte |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 1-66359-0 |
| SKU: | AMP1-66359-0 |
1-66359-0
| Heilind Number: | AMP1-66359-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-66359-0 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with our III+ PIN contact, designed for 18-14 gauge wire termination. Featuring a durable brass construction with 30AU/FL plating, this straight strip contact ensures reliable conductivity in a variety of industrial applications. With a contact size of 16 and a current rating of 13 A, it is suitable for high-performance setups. Its crimp termination method offers easy and secure installation on discrete wires. Meeting RoHS compliance and operating efficiently in temperatures ranging from -55 to 90 °C (-67 to 194 °F), this contact is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1355200-1 | MCP2,8BU-GEH ASSY2P | ![]() |
| TE Connectivity 1-1375820-0 | CST-100 II HOUSING 10 POS | ![]() |
| TE Connectivity 1-66358-6 | III+ SKT,18-14,TIN ,STRIP | ![]() |
| TE Connectivity 1-66359-0 | Cut Strip - III+ PIN,18-14,30AU/FL,STRIP | ![]() |
| TE Connectivity 1445336-1 | LOOSE PC CONTACT TIN PLATED | ![]() |
| TE Connectivity 1563111-1 | COVER,180 | ![]() |
| TE Connectivity 170362-3 | MINI UNIVERSAL M-N-L SOCKET | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 206037-2 | CPC PLUG ASSEMBLY SIZE 17-3 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206430-2 | CONN RCPT HSNG FMALE 4POS INLINE | ![]() |
| TE Connectivity 3-747579-2 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 63512-1 | FASTON 187 FLAG RECEPTACLE 18-14 AWG BR | ![]() |
| TE Connectivity 640906-1 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
| TE Connectivity 66104-9 | III+ SKT,24-20,30AU/FL,STRIP | ![]() |
| TE Connectivity 66104-9 | Cut Strip - III+ SKT,24-20,30AU/FL,STRIP | ![]() |
| TE Connectivity 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| TE Connectivity 964204-1 | STD-POW-TIM KONTAKT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/06/2025 | PCN-24-213636 - Material standardization. This PCN replaces either PCN-24-2430008, PCN-24-213012 or PCN-24-213010 -- Sustainable precious metal plating standardization across product lines | Download | |||
| 11/26/2024 | PCN-24-213012 - Product Improvement. Sustainable precious metal plating standardization across product lines. | Download | |||
| 07/02/2024 | PCN-24-213573-C - PCN Cancellation. Wrong Ship Dates, PCN will be replaced. Sustainable precious metal plating standardization across product lines. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


