| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66741-9 |
| Accessory Type: | Contact |
| Mount Type: | Crimp |
| Termination Method: | Crimp |
| Contact Material: | Copper |
| Contact Type: | Socket |
| Package Quantity: | 1500 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 15 A |
| Termination Type: | Crimp |
| GPL: | 088 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Copper |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5016 |
| Wire Size: | 10 AWG, 5 - 6 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .19 - .22 in, 4.83 - 5.59 mm |
| Test Current: | 15 A |
| For Multiple Crimp: | No |
| Contact Orientation: | Right Angle |
| Wire Contact Termination Area Plating Material: | Tin |
| Crimp Area Plating Finish: | Tin |
| Special Features: | Loose Piece |
| Contact Product Type: | Contact |
| Part Aliases: | 1-66741-9 |
| SKU: | AMP1-66741-9 |
1-66741-9
Specifications
Detailed Description
Enhance power connectivity with this Type XII Female Contact (Strip), meticulously designed for robust performance. Featuring a crimp mount and termination method, it ensures secure and efficient contact in various applications. Crafted from high-quality copper with a durable tin plating, this contact guarantees reliable conductivity. With a generous package quantity of 1500, it caters to bulk requirements. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it's ideal for aerospace, defense, and marine environments. Suitable for 10 AWG (5-6 mm²) wire sizes, its versatile Wire to Wire connector system offers flexibility. RoHS compliant and with a test current of 15A, it meets international standards for environmental responsibility and performance. Whether for power circuits or other applications, this contact is a dependable solution for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-1579008-6 | TE Connectivity 1-66741-9 Application Tooling | ![]() |
| TE Connectivity 90384-1 | TE Connectivity 1-66741-9 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 66253-8 | ![]() | |
| TE Connectivity 66253-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2014 | E-14-009247 - Document Clarification. Occasionally this dimension may run as high as .231 but does not effect the function of the contact. | Download | |||


