| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-745491-7 |
| Color: | Black |
| Series: | AMPLIMITE HDE |
| Gender: | Receptacle |
| Number of Contacts: | 9 |
| Number of Rows: | 2 |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Shell Size: | 1 |
| Contact Size: | 20 |
| Terminal Type: | IDC |
| Cable Type: | Discrete Wire, Round Jacketed Cable |
| Shielded: | Yes |
| Preloaded: | Yes |
| Wire Size: | .15 - .4 mm², 26 - 22 AWG |
| Part Aliases: | E48286-000,AMP-1-0745491-7 1-745491-7 |
| SKU: | AMP1-745491-7 |
1-745491-7
Specifications
Detailed Description
Enhance your connectivity with the AMPLIMITE HDE series Receptacle. Designed for optimal performance, this black connector features two rows of nine gold-plated contacts, ensuring reliable data transmission. Its straight body orientation and shell size 1 make it versatile for various applications. With IDC terminal type and compatibility with round jacketed cables, it offers convenient and secure wire connections. RoHS compliant and suitable for 26-22 AWG wire sizes, this shielded connector is perfect for data and device applications. Elevate your connectivity with this high-quality product.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-745492-8 | 09 HDE MS PLUG,22-26,LEAD FREE | ![]() |
| TE Connectivity 1-745496-7 | 25 HDE MS PLUG,22-26,LEAD FREE | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1478762-9 | METAL BACKSHELL 9 WAY TOP E | ![]() |
| TE Connectivity 1586314-1 | VAL-U-LOK PIN BR TN 24-18 LP | ![]() |
| TE Connectivity 2-102536-3 | 50 AMPMODU MT COVER DR .100CL | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 3-640441-6 | 06P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 3-643813-3 | 03P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 350720-1 | 09P UMNL PLUG HSG | ![]() |
| TE Connectivity 5-1478763-3 | Metal backshell 25 way 45 Deg Entry-KIT | ![]() |
| TE Connectivity 5745854-1 | CABLE CLAMP KIT,SZ 1 | ![]() |
| TE Connectivity 5745854-3 | CABLE CLAMP KIT,SZ 1 | ![]() |
| TE Connectivity 794617-8 | 8 Position, Receptacle, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-0, 3 mm [.118 in] Centerline, 2 Row, 250 VAC, Micro MATE-N-LOK | ![]() |
| TE Connectivity 967634-1 | 2. RETAINER FOR 18POS | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2025 | PCN-25-250539 - Packaging Change. 1.Updating Unit Package Quantity and Shipper Package quantity. 2. Changing PS tray to Soft tray | Download | |||
| 07/11/2025 | PCN-25-250319-C - Cancelling the Existing PCN-25-247609. Existing PCN "PCN-25-247609"will be cancelled due to mentioning of wrong date(20June2026) in "First shipment date of changed items ". A new PCN will be distributed again with correct "First shipment date of changed items" date. | Download | |||
| 06/20/2025 | PCN-25-247609 - Packaging Change. 1.Updating Unit Package Quantity and Shipper Package quantity. 2.Changing PS tray to Soft tray | Download | |||
| 10/02/2017 | P-17-014025 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


