| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1478762-9 |
| Accessory Type: | Backshell |
| Number of Contacts: | 9 |
| Shell Size: | 1 |
| Clamp Type: | Two-Piece RFI/EMI Shield |
| Number of Positions: | 9 |
| Shield Plating Material: | Nickel |
| Shielded: | Yes |
| Connector and Contact Terminate To: | Wire & Cable |
| Screw Hole Thread Size: | 4-40 |
| Cable Exit Angle: | 180° |
| Cable Insulation Diameter: | .158 - .512 in, 4 - 13 mm |
| Grommets: | With |
| Cover Flammability Standard: | UL 94V-0 |
| Backshell Material: | Zinc |
| Backshell Plating: | Nickel |
| Cable Clamp Material: | Die Cast |
| Grommets Per Set: | 4 |
| Slide Latch: | Without |
| Standards Met: | UL 94V-0 |
| Part Aliases: | AMP-0-1478762-9,EF5285-000 1478762-9 |
| SKU: | AMP1478762-9 |
1478762-9
| Heilind Number: | AMP1478762-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1478762-9 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the connectivity of your systems with this Metal Backshell designed for 9-way D-Sub connectors. Featuring a robust two-piece RFI/EMI shield with UL 94V-0 standards, this top entry backshell ensures reliable performance. Its nickel plating and zinc construction provide durability, while the included grommets offer secure cable management. With a 180° cable exit angle and a 4-40 screw hole thread size, installation is convenient. RoHS compliant, this backshell is ideal for various applications requiring shielding and strain relief. Elevate your data and device connections with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1478762-5 | METAL BACKSHELL 15 WAY TOP E | ![]() |
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-745491-7 | 09 HDE MS RCPT,22-26,LEAD FREE | ![]() |
| TE Connectivity 102387-6 | 26 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1658670-2 | PIN CONTACT,22-28 AWG, 22 DF, AMPLIMITE | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 206153-1 | 11-4 F.H. RECEPT. STD. SEX | ![]() |
| TE Connectivity 34137 | SPLICE,SOLIS PARA BRZD 16-14 | ![]() |
| TE Connectivity 499252-4 | 050 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 640551-3 | 03P MTA156 COVER | ![]() |
| TE Connectivity 640903-1 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| TE Connectivity 66504-3 | 20 DF SCKT CONT | ![]() |
| TE Connectivity 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
| TE Connectivity D369-R33-NS1 | 369 Series Recpt, 3 Contact Female W/C | ![]() |
| TE Connectivity RW-175-3/16-X-STK | NB16502001 M23053/8-005-C RW-175-3/16-X-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/12/2022 | PCN-22-151722 - Cosmetic Change. please be aware of an upcoming cosmetic change to the listed part numbers. not affect the function of the product | Download | |||
| 01/28/2022 | P-21-021769 - Product improvement.As a part of value added value engineering. Driving manufacturing process more effectively. | Download | |||
| 04/21/2021 | PCN-21-102149 - Updated revision to D sub shielded backshell. Revision includes minor design changes for manufacturing continuity of shielded D sub backshell. NOTE: A backshell half of older revisions cannot be assembled with a backshell half of the new revision | Download | |||


