| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-745495-7 |
| Color: | Black |
| Series: | AMPLIMITE HDE |
| Amperage: | 1.5 A |
| Gender: | Receptacle |
| Number of Contacts: | 25 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .109 in, 2.768 mm |
| Shell Size: | 3 |
| Contact Size: | 20 |
| Terminal Type: | IDC |
| Cable Type: | Discrete Wire, Round Jacketed Cable |
| Number of Positions: | 25 |
| GPL: | 248 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shielded: | Yes |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4944 |
| Preloaded: | Yes |
| Wire Size: | .05 - .15 mm², 30 - 26 AWG |
| Connector System: | Wire to Wire |
| Part Aliases: | 1-745495-7 |
| SKU: | AMP1-745495-7 |
1-745495-7
Specifications
Detailed Description
Enhance your connectivity with our AMPLIMITE HDE Series Panel-Mount D-Sub Connectors. Designed for high-density applications, these black receptacles feature 25 gold-plated contacts in a straight orientation with a pitch of .109 inches (2.768 mm). With a durable shell size 3 construction, they ensure reliable performance in demanding environments. The IDC terminal type allows for easy installation with round jacketed cables or discrete wires, accommodating wire sizes ranging from .05 to .15 mm² (30-26 AWG). Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), and featuring shielding for data and device protection, these connectors are RoHS compliant, meeting environmental standards. Perfect for wire-to-wire applications, they offer 25 positions for seamless connectivity. Elevate your connectivity solutions with these high-quality D-Sub connectors.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 1-745495-7 Application Tooling | ![]() |


