| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-745496-0 |
| Color: | Black |
| Series: | AMPLIMITE HDE |
| Gender: | Plug |
| Number of Contacts: | 25 |
| Number of Rows: | 2 |
| Body Orientation: | Straight |
| Shell Size: | 3 |
| Contact Size: | 20 |
| Terminal Type: | IDC |
| Cable Type: | Discrete Wire, Round Jacketed Cable |
| GPL: | 248 |
| Shielded: | Yes |
| GPL Description: | Data and Devices |
| Product Code: | 4944 |
| Preloaded: | Yes |
| Wire Size: | 22 - 20 AWG, .4 - .6 mm² |
| Part Aliases: | 2-745496-0 |
| SKU: | AMP2-745496-0 |
2-745496-0
Specifications
Detailed Description
Enhance your connectivity with this high-performance PLUG ASSY from our AMPLIMITE HDE series. Featuring 25 contacts in a straight, two-row design, it ensures efficient data transmission. Crafted for durability, the black shell with a shell size of 3 guarantees reliability in any application. The IDC terminal type and shielded construction make it ideal for use with round jacketed cables and discrete wires, accommodating wire sizes ranging from 22 to 20 AWG (.4 to .6 mm²). With RoHS compliance and a focus on data and device connectivity, this plug assembly is a versatile and essential component for your electronic setups.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 2-745496-0 Application Tooling | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/02/2017 | P-17-014025 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


