Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-745495-9 |
Color: | Black |
Series: | AMPLIMITE HDE |
Gender: | Receptacle |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Contact Plating: | Gold |
Body Orientation: | Straight |
Shell Size: | 3 |
Contact Size: | 20 |
Terminal Type: | IDC |
Cable Type: | Discrete Wire, Round Jacketed Cable |
GPL: | 248 |
Shielded: | Yes |
GPL Description: | Data and Devices |
Lead Free Solder Processes: | Not applicable for solder process capability |
Product Code: | 4944 |
Preloaded: | Yes |
Wire Size: | 22 - 20 AWG, .4 - .6 mm² |
Part Aliases: | 1-745495-9 |
SKU: | AMP1-745495-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |