| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-745497-6 |
| Color: | Black |
| Series: | AMPLIMITE HDE |
| Gender: | Receptacle |
| Number of Contacts: | 37 |
| Number of Rows: | 2 |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Shell Size: | 4 |
| Contact Size: | 20 |
| Terminal Type: | IDC |
| Cable Type: | Discrete Wire, Round Jacketed Cable |
| GPL: | 248 |
| Shielded: | Yes |
| GPL Description: | Data and Devices |
| Product Code: | 4944 |
| Preloaded: | Yes |
| Wire Size: | .05 - .15 mm², 30 - 26 AWG |
| Part Aliases: | 1-745497-6 |
| SKU: | AMP1-745497-6 |
1-745497-6
Specifications
Detailed Description
Upgrade your connectivity with this high-density RCPT ASSY. Featuring 37 gold-plated contacts in a straight orientation, this receptacle assembly is designed for optimal performance. With a shell size of 4 and a contact size of 20, it offers a secure and reliable connection. Suitable for round jacketed cables and discrete wires, it ensures compatibility with various setups. The shielded design provides added protection, making it perfect for data and device applications. Rest assured of its quality and compliance with RoHS standards. Elevate your connectivity with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() |


