Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1658608-1
Color: Black
Series: AMPLIMITE HDF
Amperage: 1.25 A
Gender: Plug
Housing Material: Thermoplastic
Number of Contacts: 37
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Contact Plating: Gold Flash over Palladium Nickel
Body Orientation: Straight
Pitch: .109 in, 2.77 mm
Shell Size: 4
Contact Size: 20
Contact Type: Pin
Shell Plating: Tin
Terminal Type: IDC
Mount Angle: Straight
Thread Type: Standard
Insert Material: Brass, Steel
Package Quantity: 40
Cable Type: Ribbon Cable
Number of Positions: 37
Housing Color: Black
GPL: 253
Profile: Low
Shell Material: Steel
Packaging: Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness: 30 µin
Shielded: Yes
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Solid Wire Size: .1 - .13 mm², 28 - 26 AWG
PCB Retention Type: None
Sealable: No
Mating Connector Lock Type: Threaded Insert, 4-40 UNC
GPL Description: Data and Devices
Lead Free Solder Processes: Not applicable for solder process capability
Connector and Contact Terminate To: Wire & Cable
Product Code: 4910
Preloaded: Yes
Wire Size: .08 - .15 mm², 28 - 26 AWG
Product Grade: Standard
Connector System: Cable-to-Cable
Connector Product Type: Connector
Mating Connector Lock: With
Cable Exit Angle: 90°
Ribbon Cable Centerline Spacing: .05 in, 1.27 mm
Shell Plating Finish: Bright
Cable Insulation Diameter: .032 - .038 in, .81 - .97 mm
Enclosure: Without
Threaded Insert Plating: Zinc
Grounding Indents: With
Protective Cover: With
Shell Type: Front Metal Shell
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 1658608-1
Strain Relief Part Number: 747275-1
Optional Cable Stabilizer: 747275-1
SKU: AMP1658608-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/14/2022 P-21-021903 - Discontinuance. Part status change.The listed part numbers below will be discontinued and no longer available. Download
12/17/2021 P-21-021927 - Retraction of Obsolete. this PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903, P-21-021904, P-21-021906, P-21-021907, P-21-021908, P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. Download
10/30/2017 P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. Download