| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-770834-0 |
| Series: | Mini-Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 11.2 A |
| Contact Resistance: | 20 mΩ |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - .15 mm², 26 - 30 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .035 - .05 in, .89 - 1.27 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Tin |
| Crimp Area Plating Finish: | Matte |
| Crimp Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .039 in, 1 mm |
| Standards Met: | UL UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-770834-0 |
| SKU: | AMP1-770834-0 |
1-770834-0
| Heilind Number: | AMP1-770834-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-770834-0 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connector with the Mini Universal MATE-N-LOK Socket AU LF. This crimp termination contact, designed for cable mount applications, offers high performance and reliability. With UL and UL 94V-0 standards met, it ensures safety and quality. Featuring brass construction with gold plating, it guarantees efficient power transmission with a voltage rating of 600 V AC/DC. Suitable for stranded wire types, it accommodates 26-30 AWG sizes. The contact's operating temperature range of -55 to 105°C (-67 to 221°F) makes it ideal for various environments. With a package quantity of 10,000 and reel packaging, it's convenient for bulk installations. Trust in this contact for your power circuit applications, meeting RoHS compliance for environmental responsibility.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770986-0 | MINI UMNL SOK 26-22AWG AU LP | ![]() |
| TE Connectivity 770584-1 | 18P MINI UMNL PLUG HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2026 | PCN-26-267533 - Material Change. Palladium Nickel with gold flash option is added for 30-22 AWG Socket and Pin Terminals. | Download | |||
| 01/01/2019 | P-18-016543 - Manufacturing Location Change. Following Part Numbers will be dual sourced from USA and China facility. | Download | |||


