1-794230-0

Heilind Number:AMP1-794230-0
Manufacturer:TE Connectivity
Manufacturer Number:1-794230-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MINI UMNL2 PIN 20-16AWG LP LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-794230-0
Series:Mini-Universal MATE-N-LOK 2
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Wire Type:Stranded
Cable Type:Discrete Wire
Contact Amperage:10.5 A
Termination Type:Crimp
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:100 - 250 µin, 2.54 - 6.35 µm
Contact Underplating Material:Nickel
Connector and Contact Terminate To:Wire & Cable
Wire Size:16 - 20 AWG, .5 - 1.4 mm²
Connector System:Wire to Wire
Contact Termination Plating:Tin
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.079 - .126 in, 2.01 - 3.2 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Tin
Crimp Area Plating Finish:Matte
Crimp Area Plating Thickness:100 - 250 µin, 2.54 - 6.35 µm
Contact Product Type:Contact
Mating Pin Diameter:.039 in, 1 mm
Standards Met:CSA UL
Part Aliases:1-794230-0
SKU:AMP1-794230-0

Detailed Description

This Mini UMNL2 PIN is designed for 20-16AWG wire connections, featuring a low profile for efficient use. It is a essential component in the Mini-Universal MATE-N-LOK 2 series, catering to power applications with its 10.5A contact amperage and 600V AC/DC voltage rating. With a durable brass construction and gold plating in the contact mating area, it ensures reliable conductivity. The crimp termination method offers secure attachment to stranded wires, suitable for cable mount installations. Meeting CSA and UL standards, it guarantees quality and safety in appliance-related environments, making it a versatile solution in various circuit applications. Its operating temperature range of -55 to 105°C (-67 to 221°F) further enhances its suitability for diverse settings. Each package includes 1000 units, making it convenient for bulk installations. RoHS-compliant and featuring tin plating for contact termination, it aligns with environmental and performance standards, ideal for wire-to-wire connections in battery and power systems.