794197-1
10P MINI UMNL2 CAP HSG UL94V0
Enhance power and signal connectivity with our Mini-Universal MATE-N-LOK 2 series housing. This versatile connector, featuring UL standards compliance and durable Nylon construction, offers reliable performance in a range of applications. With two rows and ten positions for seamless integration, the cable mount design allows for free-hanging installation. Utilizing a crimp termination method and 4.14mm pitch, it ensures secure connections in demanding environments. Rated for 600V AC/DC, with a wide operating temperature range of -55 to 105°C (-67 to 221°F), this connector is suitable for diverse industrial settings. Its natural housing color, along with UL 94V-0 flammability standard compliance, ensures safety and visibility. Ideal for appliances and various circuit applications, this RoHS-compliant housing, with a package quantity of 300, is a dependable solution for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794197-1 |
Series: | Mini-Universal MATE-N-LOK 2 |
Housing Material: | Nylon |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .162 in, 4.14 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin |
Row Spacing: | .163 in, 4.14 mm |
Package Quantity: | 300 |
Number of Positions: | 10 |
Housing Color: | Natural |
GPL: | 238 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1047 |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 794197-1 |
SKU: | AMP794197-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/07/2012 | P-12-007750 - Manufacturing location change. | Download |