1-794954-6

Heilind Number:AMP1-794954-6
Manufacturer:TE Connectivity
Manufacturer Number:1-794954-6
Datasheet:UL Agency Approval Document
ECAD Model:
3D Model

Description:

16P RCPT VAL-U-LOK V2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-794954-6
Housing Material:Nylon
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Socket
Row Spacing:.165 in, 4.2 mm
Cable Type:Discrete Wire
Number of Positions:16
Housing Color:Natural
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Connector Height:11.8 mm, .464 in
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Contact Layout:Matrix
Connector Length:1.37 in, 34.8 mm
Connector System:Wire to Board, Wire to Wire
Connector Product Type:Housing
Connector Width:20 mm, .787 in
Accepts Wire Insulation Diameter:.047 - .122 in, 1.2 - 3.1 mm
Insertion Force:15 Newton
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:No
Connector and Housing Type:Receptacle
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:1-794954-6
SKU:AMP1-794954-6

Detailed Description

Power up your connections with this high-quality housing, perfect for power and signal applications. Designed for durability and reliability, it meets CSA and UL standards, ensuring safety and performance. With two rows and sixteen positions, it's ideal for managing discrete wire cables. The nylon housing in a natural color offers a sleek and professional look, while the crimp termination method guarantees secure connections. Operating at temperatures ranging from -40 to 105°C (-40 to 221°F), it's suitable for various environments. Whether for appliances or other devices, this housing is a versatile solution. RoHS compliant and with a UL 94V-2 flammability rating, it's both environmentally friendly and safe to use. With a cable mount (free-hanging) design and a pitch of 4.2mm (.165 in), it's easy to integrate into your setup. Each package contains 500 units, making it convenient for large-scale projects. Upgrade your connectivity with this essential connector housing.