| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-796635-3 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 13 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 50 |
| Contact Amperage: | 15 A |
| Number of Positions: | 13 |
| Housing Color: | Black |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Contact Mount Style: | Through Hole |
| Marking Color: | White |
| Mating Angle: | 180° (Side) |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-796635-3 |
| SKU: | AMP1-796635-3 |
1-796635-3
Specifications
Detailed Description
Power up your connections with this 13-contact, 15A Terminal Block Plug, designed for efficient board mounting. Constructed with durable PA 6/6 housing in sleek black, it ensures reliable performance in industrial environments. With a pitch of 5.08mm and voltage rating of 300V AC, this right-angle mountable plug is perfect for power and signal applications. The phosphor bronze contact material with tin plating guarantees secure wire terminations, accommodating 12-30 AWG wire sizes. Operating in a wide temperature range from -40 to 230°F, it offers versatility and durability. RoHS compliant and lead-free, this terminal block plug is a sustainable choice for your connectivity needs. With a package quantity of 50, it's ideal for bulk installations. Elevate your wiring setup with this high-quality terminal block plug.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-284065-3 | ![]() | |
| TE Connectivity 1-796637-3 | ![]() | |
| TE Connectivity 1-796638-3 | ![]() | |
| TE Connectivity 1-796639-3 | ![]() |


