| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-796641-3 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 13 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 50 |
| Contact Amperage: | 15 A |
| Number of Positions: | 13 |
| Housing Color: | Black |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-796641-3 |
| SKU: | AMP1-796641-3 |
1-796641-3
Specifications
Detailed Description
Enhance your power and signal connections with our high-quality terminal block header. Designed for efficient board mounting, this component features a durable PA 6/6 housing in sleek black, accommodating 13 contacts in a single row with a 5mm pitch. The phosphor bronze contact material, tin plating, and brass screws ensure reliable performance, even in industrial environments. With a 15A amperage rating and 300V AC voltage capacity, it's suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this RoHS-compliant header guarantees both performance and environmental responsibility. Each package contains 50 pieces, making it a convenient choice for your assembly needs. Trust in our Wire to Board connector system for seamless integration and secure wire termination, accommodating wire sizes from 12 to 30 AWG. Whether for power transmission or signal routing, this terminal block header is a versatile solution for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-796644-3 | ![]() | |
| TE Connectivity 1-796645-3 | ![]() |


