| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-826629-2 |
| Series: | AMPMODU Headers |
| Housing Material: | Polybutylene Terephthalate - GV |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 500 |
| Number of Positions: | 12 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 015 |
| Profile: | Standard |
| Packaging: | Carton |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .8 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5233 |
| Post Size: | .024 in, .63 mm |
| Mating Post Length: | .264 in, 6.7 mm |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 3 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-826629-2 |
| SKU: | AMP1-826629-2 |
1-826629-2
Specifications
Detailed Description
Introducing the AMPMODU II PINHEADE series, a versatile solution for your PCB connection needs. This unshrouded PCB mount header features a single row design with 12 gold-plated contacts, ensuring reliable signal transmission. With a pitch of 2.54 mm and through-hole solder termination, it offers easy integration onto your circuit board. The housing, made of UL 94V-0 rated Polybutylene Terephthalate in a vibrant green color, guarantees durability and safety. Wave solder capable up to 265°C, this connector is suitable for industrial applications. RoHS compliant and lead-free, it meets environmental standards. Each package includes 500 units, perfect for bulk installations. Trust in the AMPMODU II PINHEADE for high-quality, high-performance connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-216602-2 | ![]() | |
| TE Connectivity 1-925366-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2014 | E-14-002835 - Product Improvement. Streamlining of contact base material. Plating process transfer to TE Bydgoszcz. To maintain a competitive position in the market place.Product tested and validated see test report 502-19945. | Download | |||
| 10/29/2012 | P-12-007877 - Manufacturing location change. | Download | |||


