1-84952-5

Heilind Number:AMP1-84952-5
Manufacturer:TE Connectivity
Manufacturer Number:1-84952-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1MM FPC HORZ.BTTM CONT.ASS.15P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-84952-5
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:15
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Tin
Body Orientation:Right Angle
Pitch:.039 in, 1 mm
Voltage:200 V AC
Contact Type:Socket
Package Quantity:1200
Cable Type:FPC/FFC
Actuator Type:Stuffer
Number of Positions:15
Housing Color:Natural
Mount Orientation:Right Angle
GPL:961
Packaging:Tape & Reel
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2 µm, 78.74 µin
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:2 µm, 78.74 µin
Connector Height:.101 in, 2.56 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code:1136
Contact Design:Single Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:22.92 mm, .902 in
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Bright
PCB Contact Termination Area Plating Finish:Bright
Connector Width:.258 in, 6.54 mm
PCB Mount Alignment:Without
Insertion Force:ZIF
Contact Mating Location:Bottom
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:1-84952-5
SKU:AMP1-84952-5

Detailed Description

Elevate your connectivity with our FPC Connector Assembly, designed for seamless board mount installation. With a compact 1mm pitch and right-angle body orientation, this receptacle boasts 15 contacts for efficient signal transmission. Crafted from durable LCP housing and featuring phosphor bronze contacts plated with tin, it ensures reliable performance in a wide temperature range from -40 to 85°C. Suitable for FPC/FFC cables, this connector is ideal for data and device applications. Each package includes 1200 units for ample supply, and its tape & reel packaging simplifies handling. RoHS compliant and meticulously engineered for quality, it's the perfect solution for your signal connectivity needs.