1-84953-1

Heilind Number:AMP1-84953-1
Manufacturer:TE Connectivity
Manufacturer Number:1-84953-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1MM FPC HORZ.TOP CONT.ASSY 11P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-84953-1
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:11
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Tin
Body Orientation:Right Angle
Pitch:.039 in, 1 mm
Voltage:200 V AC
Contact Type:Socket
Package Quantity:1500
Cable Type:FPC/FFC
Actuator Type:Stuffer
Number of Positions:11
Housing Color:Natural
Mount Orientation:Right Angle
GPL:961
Packaging:Tape & Reel
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2 µm, 3.8 µm
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:2 µm, 3.8 µm
Connector Height:.101 in, 2.56 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code:1136
Contact Design:Single Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:18.92 mm, .745 in
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Bright
PCB Contact Termination Area Plating Finish:Bright
Connector Width:.258 in, 6.54 mm
PCB Mount Alignment:Without
Insertion Force:ZIF
Contact Mating Location:Top
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:1-84953-1
SKU:AMP1-84953-1

Detailed Description

Introducing our FPC Connector Assembly, designed for high-performance connectivity in various applications. With a compact right-angle housing made of durable LCP (Liquid Crystal Polymer) and featuring 11 contacts in a single row, this connector ensures reliable signal transmission. The surface-mount termination method and 1mm pitch make for easy installation on PCBs. It's rated for 1A and 200V AC, with operating temperatures ranging from -40 to 85°C (-40 to 185°F). Ideal for signal circuit applications, this connector is RoHS compliant and comes in a tape & reel packaging with 1500 pieces per package. Trust in its quality for seamless data and device connectivity.