1-84953-2

Heilind Number:AMP1-84953-2
Manufacturer:TE Connectivity
Manufacturer Number:1-84953-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1MM FPC HORZ.TOP CONT.ASSY 12P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-84953-2
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:12
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Tin
Body Orientation:Right Angle
Pitch:.039 in, 1 mm
Voltage:200 V AC
Contact Type:Socket
Package Quantity:1200
Cable Type:FPC/FFC
Actuator Type:Stuffer
Number of Positions:12
Housing Color:Natural
Mount Orientation:Right Angle
GPL:961
Packaging:Tape & Reel
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2 µm, 3.8 µm
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:2 µm, 3.8 µm
Connector Height:.101 in, 2.56 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC)
Product Code:1136
Contact Design:Single Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:19.92 mm, .784 in
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Bright
PCB Contact Termination Area Plating Finish:Bright
Connector Width:.258 in, 6.54 mm
PCB Mount Alignment:Without
Insertion Force:ZIF
Contact Mating Location:Top
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:1-84953-2
SKU:AMP1-84953-2

Detailed Description

Introducing our FPC Connector Assembly, a versatile solution for your signal transmission needs. With a compact design and right-angle body orientation, this connector is perfect for board mount applications. Featuring a receptacle gender and 12 contacts in a single row, it offers reliable connectivity for your electronic devices. The housing is made of durable LCP (Liquid Crystal Polymer), ensuring long-lasting performance. Surface mount termination and a pitch of 1mm make installation easy and efficient. Rated for 200V AC, this connector is suitable for various voltage applications. With a package quantity of 1200 and tape & reel packaging, it's ideal for high-volume production. Operating temperature range of -40 to 85°C (-40 to 185°F) and RoHS compliance guarantee environmental reliability. From data transmission to device connectivity, our FPC Connector Assembly is the perfect choice for your project.