| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-84982-3 |
| Series: | FPC |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon GF |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Package Quantity: | 800 |
| Cable Type: | FPC/FFC |
| Number of Positions: | 13 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 961 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | , |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Shielded: | No |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
| Connector Height: | .22 in, 5.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
| Product Code: | 7276 |
| Contact Design: | Single Beam |
| Contact Layout: | Staggered Type A |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 15 mm, .591 in |
| Connector System: | Flex-to-Board |
| Contact Termination Plating: | Tin |
| Contact Mating Area Plating Finish: | Matte |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .173 in, 4.4 mm |
| PCB Mount Alignment: | Without |
| Insertion Force: | Non-ZIF |
| Flex Cable Thickness: | .012 in, .3 mm |
| Circuit Identification Feature: | Without |
| Part Aliases: | 1-84982-3 |
| SKU: | AMP1-84982-3 |
1-84982-3
Specifications
Detailed Description
Power up your electronic connections with this FPC Connector Assembly. Designed for high performance, it features a 1A amperage rating and can handle up to 125V AC. The housing is made of durable Nylon GF, with a natural color for a sleek look. With 13 positions for FPC/FFC cables, it ensures seamless signal transmission. Its surface mount termination method and vertical mount orientation make for easy installation on boards. The contact material of phosphor bronze and tin plating guarantee reliable conductivity. Operating in a wide temperature range, this connector is ideal for various circuit applications. Packaged in tape & reel for convenience, it meets lead-free solder processes for eco-friendly assembly. Perfect for data and devices, it's a vital component in any electronic setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1734248-3 | ![]() | |
| TE Connectivity 1-84953-3 | ![]() | |
| TE Connectivity 1-1735042-3 | ![]() |


