| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-928343-2 |
| Color: | Natural |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .197 in, 5 mm |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 700 |
| Lock Type: | Latch |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 12.2 mm, .48 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Interior |
| Keying Rib Cavity Number (Between or At): | 8,9 |
| Connector Length: | 2.36 in, 60 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| RAST Version: | None |
| Locking Latch Between Cavity Number: | 10,11 |
| Polarizing Rib Location: | 8b |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-928343-2 |
| SKU: | AMP1-928343-2 |
1-928343-2
| Heilind Number: | AMP1-928343-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-928343-2 |
| Datasheet: | VDE Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with this standard timer housing, meticulously designed for optimal performance. Crafted from durable PA 6/6 material in a natural hue, it ensures long-lasting reliability. Featuring a receptacle gender and a single row for seamless integration, this connector boasts 12 positions with a 5mm pitch for efficient signal transmission. Perfect for power and signal circuit applications, it offers a cable mount setup for versatile usage. With UL 94V-2 flammability standard compliance and an operating temperature range of -55 to 105 °C (-67 to 221 °F), it guarantees safety and functionality in various environments. The connector's latch lock and keyed mating alignment provide secure connections, while its compact design, measuring just 12.2mm in height, makes it ideal for space-constrained installations. Whether for appliances or other electronic devices, this connector is a reliable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1987456-1 | ![]() | |
| TE Connectivity 928343-8 | ![]() | |
| TE Connectivity 928343-9 | ![]() |


