| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-965261-1 |
| Series: | Timer Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 14 V DC |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 4 |
| GPL: | N06 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M106 |
| Connector System: | Wire to Wire |
| Length: | 1.075 in |
| Cable Exit Angle: | 180° |
| Height: | 20.6 mm, .811 in |
| Width: | 1.535 in, 39 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | No |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-965261-1 |
| SKU: | AMP1-965261-1 |
1-965261-1
Specifications
Detailed Description
Enhance your automotive connectivity with this FLACHSTE-GEH2,8 4P Timer Connector Housing. Designed for male terminals, it features a single row layout with a 5mm pitch for optimal signal transmission. With a voltage rating of 14V DC and UL 94-HB flammability standard compliance, it ensures reliable performance in demanding environments. Sealed for added protection, this black housing is suitable for a variety of signal circuit applications. Its compact 1.075-inch length, 180° cable exit angle, and versatile mounting options make it a convenient choice for automotive systems. Trust in its quality construction, made of PBT GF material, and RoHS compliant for environmental responsibility. Elevate your connector system with this essential automotive accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 828904-1 | ![]() | |
| TE Connectivity 828905-1 | ![]() | |
| TE Connectivity 828922-1 | ![]() | |
| TE Connectivity 1-962915-1 | ![]() | |
| TE Connectivity 1-967059-1 | ![]() |


