| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-967059-1 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 14 V DC |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 4 |
| GPL: | N06 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M236 |
| Connector System: | Wire to Wire |
| Length: | 1.445 in |
| Cable Exit Angle: | 180° |
| Height: | 19 mm, .748 in |
| Width: | 1.486 in, 37.75 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | No |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-967059-1 |
| SKU: | AMP1-967059-1 |
1-967059-1
Specifications
Detailed Description
Elevate your automotive connector setup with this J-P-T GEH KOMPL 4P housing, designed for female terminals. Featuring a single row layout with a 5mm pitch, it offers seamless connectivity with a voltage rating of 14V DC. Crafted from durable PBT GF material, this UL 94-HB compliant housing ensures reliability in various operating conditions, from -40 to 120°C. With four positions and a signal circuit application, it guarantees efficient performance. The black housing measures 1.445 inches in length, with a 180° cable exit angle for easy installation. RoHS compliant and sealable, it's a must-have accessory for your automotive connector needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 828904-1 | ![]() | |
| TE Connectivity 828905-1 | ![]() | |
| TE Connectivity 828922-1 | ![]() | |
| TE Connectivity 929937-1 | ![]() | |
| TE Connectivity 929939-1 | ![]() |


