| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 208979-2 |
| Housing Material: | Nylon |
| Mount Type: | Panel |
| Termination Method: | FASTON Tab |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Cover Material: | Nylon |
| Contact Amperage: | 15 A |
| Housing Color: | Black |
| Cover Color: | Black |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 12 AWG, 14 AWG |
| Connector Product Type: | Convenience Outlet |
| Height: | 1.06 in, 26.9 mm |
| Width: | 1.06 in, 26.9 mm |
| Dimensions: | 26.9 x 26.9 x 30.3 mm |
| Depth: | 1.19 in, 30.3 mm |
| Part Aliases: | 208979-2 |
| SKU: | AMP208979-2 |
208979-2
Specifications
Detailed Description
Upgrade your industrial setup with our convenient outlet assembly in sleek black. Made of durable nylon, this panel-mount unit ensures reliable power connectivity. Featuring faston tab termination and brass contacts with tin plating, it guarantees efficient performance. With a 15A contact amperage capacity, it's suitable for various applications. The compact design, measuring 1.06" in height and width, makes it easy to install. RoHS compliant and suitable for use with 12AWG and 14AWG wires, this assembly is a must-have for your power connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-208979-1 | CONV OUTLET ASSEMBLY (GRAY) | ![]() |
| TE Connectivity 1-350867-0 | 01P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity GCC06DCCS | 2,5MM ST-GEH KPL 4P | ![]() |
| TE Connectivity 1438153-5 | 1X6 SEALED MARKET KEY B | ![]() |
| TE Connectivity 2-520083-2 | ULTRA-FAST .110/.125 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 3-770565-1 | MINI AMP-IN 22-18 AWG SN/BRASS LF | ![]() |
| TE Connectivity 42913-2 | RING TONGUE 10-6 AWG BR | ![]() |
| TE Connectivity 5-968221-1 | MQS0,63 Sn rec CB unseal. 0,5-0,75 | ![]() |
| TE Connectivity 60701-1 | FF 250 TAB 14-10AWG TPBR | ![]() |
| TE Connectivity 61013-2 | PIN .109 (2.77 MM ) 18-14 AWG TPBR | ![]() |
| TE Connectivity 62419-3 | SPLICE 18-16/18-14 AWG .020 NPST | ![]() |
| TE Connectivity 62531-1 | FASTON 205 ( 5.2 MM) 18-14 AWG TPBR | ![]() |
| TE Connectivity 929974-8 | 2,5MM ST-KONT EDS | ![]() |


