| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 61012-3 |
| SKU: | AMP61012-3 |
61012-3
| Heilind Number: | AMP61012-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 61012-3 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
PIN .109 RECEPTACLE 18-14 AWG TPBR
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-350867-0 | 01P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-520935-1 | 250 HSG. PL MKII REC. 15.11mm 2P NAT | ![]() |
| TE Connectivity GCC06DCCS | 2,5MM ST-GEH KPL 4P | ![]() |
| TE Connectivity 2-520083-2 | ULTRA-FAST .110/.125 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 208979-2 | CONV OUTLET ASSY (BLACK) | ![]() |
| TE Connectivity 3-1393250-0 | W28-XQ1A-15 CIRCUIT BREAKER | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-770565-1 | MINI AMP-IN 22-18 AWG SN/BRASS LF | ![]() |
| TE Connectivity 350687-1 | UMNL SPLIT PIN PTPBR | ![]() |
| TE Connectivity 42742-2 | FASTON 250 FLAG REC 18-12 AWG TPBR | ![]() |
| TE Connectivity 556137-1 | HSG,AMPINNERGY WTW,1 POS,WHITE | ![]() |
| TE Connectivity 60793-1 | SHUR PLUG .180 18-14 AWG TPBR | ![]() |
| TE Connectivity 61013-2 | PIN .109 (2.77 MM ) 18-14 AWG TPBR | ![]() |
| TE Connectivity 640585-1 | 06P UMNL PLUG HSG V2 NATL | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150097-1 | ![]() | |
| TE Connectivity 2150097-2 | ![]() | |
| TE Connectivity 7-2150097-7 | ![]() | |
| TE Connectivity 7-2150097-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1217142-1 | ![]() | |
| TE Connectivity 62616-1 | ![]() |


