| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-967584-3 |
| Series: | MQS |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 24 V DC |
| IP Rating: | IP69K |
| Row Spacing: | .232 in, 5.9 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 4 |
| GPL: | N02 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M107 |
| Connector System: | Wire to Wire |
| Length: | .768 in |
| Cable Exit Angle: | 180° |
| Height: | 12.8 mm, .504 in |
| Width: | 1.579 in, 40.1 mm |
| Mating Tab Width: | .025 in, .63 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-967584-3 |
| SKU: | AMP1-967584-3 |
1-967584-3
| Heilind Number: | AMP1-967584-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-967584-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with the MQS ST-GEH EDS4P,SW series housing, designed for male terminals. This versatile component features two rows with a 2.54mm pitch, ideal for signal applications. With a voltage rating of 24V DC and IP69K ingress protection, it ensures reliable performance in harsh environments. The PBT GF construction and operating temperature range of -40 to 120°C (-40 to 248°F) guarantee durability and functionality. Offering four positions with polarization and sealable design, it meets automotive standards for secure and efficient wire-to-wire connections. The black housing, compact dimensions, and 180° cable exit angle make it suitable for various applications. Whether for maintenance or new installations, this connector accessory is a dependable choice for your automotive projects. RoHS compliant and serviceable, it aligns with environmental and operational standards, providing peace of mind for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-967640-1 | ![]() | |
| TE Connectivity 5-963716-2 | ![]() |


