| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-967587-3 |
| Series: | MQS |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 24 V DC |
| IP Rating: | IP69K |
| Strain Relief: | Yes |
| Row Spacing: | .232 in, 5.9 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 6 |
| GPL: | N02 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M107 |
| Connector System: | Wire to Wire |
| Length: | 1.071 in |
| Cable Exit Angle: | 180° |
| Height: | 14.4 mm, .567 in |
| Width: | 1.622 in, 41.2 mm |
| Mating Tab Width: | .025 in, .63 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-967587-3 |
| SKU: | AMP1-967587-3 |
1-967587-3
| Heilind Number: | AMP1-967587-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-967587-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Designed for reliable performance in automotive applications, this MQS STGH EDS ASSY6P connector assembly features a durable housing for male terminals with a pitch of 3.5mm (.138 in). With two rows and six positions, it ensures efficient signal transmission. The IP69K rating guarantees protection against dust and water ingress, while the PBT GF body material offers robustness in harsh environments. Suitable for operating temperatures ranging from -40 to 120°C (-40 to 248°F), this connector is serviceable and features strain relief for added durability. Its black color and compact design make it a versatile choice for wire-to-wire connections, with a 180° cable exit angle for convenient installation. RoHS compliant and with a primary locking feature, this automotive connector accessory is essential for maintaining secure and efficient electrical connections in vehicles.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-967616-1 | ![]() | |
| TE Connectivity 2-967616-1 | ![]() | |
| TE Connectivity 1-967616-2 | ![]() | |
| TE Connectivity 5-967616-2 | ![]() |


