| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-967616-1 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, 4 mm |
| IP Rating: | IPX9K |
| Row Spacing: | .232 in, 5.9 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 6 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| Connector System: | Wire to Wire |
| Length: | .945 in |
| Cable Exit Angle: | 180° |
| Height: | 1.197 in, 30.4 mm |
| Width: | 17 mm, .669 in |
| Mating Tab Width: | .025 in, .63 mm |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-967616-1 |
| SKU: | AMP1-967616-1 |
1-967616-1
Specifications
Detailed Description
Enhance the automotive connectivity of your systems with our MQS BU-GEH EDS 6P Housing. Designed for female terminals, this component ensures secure signal transmission in demanding environments. With a 4mm pitch and IPX9K rating, it offers reliable performance even in harsh conditions. Featuring PBT GF body material and a temperature range of -40 to 120°C, it guarantees durability and longevity. The 180° cable exit angle and 30.4mm height provide flexibility in installation. Compliant with RoHS standards, this black housing is ideal for various automotive applications, offering polarization, sealability, and terminal position assurance. Whether for new installations or replacements, this connector system is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 211398-1 | CPC RECPT. SIZE 13-7 | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| TE Connectivity 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 776164-4 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 4 | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| TE Connectivity 929504-6 | 2X 9P JUN POW TIMGH | ![]() |
| TE Connectivity 967056-1 | MQS BLINDSTOPFEN4MM | ![]() |
| TE Connectivity 967067-1 | MQS SGL WIRE SEAL | ![]() |
| TE Connectivity TMS-SCE-1/8-2.0-9 | TMS-SCE-1/8-2.0-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2026 | P-26-029576 - Manufacturing Location Change. to inform about a manufacturing location change from TE Esztergom to TE Tangier, for listed Part Numbers, according to VDA Trigger Matrix No. 29 and AIAG section 3.1, item 4. The change has no impact to form-fit- function. | Download | |||
| 12/19/2025 | P-25-029470 - Packaging Change. Packaging specifications remain unchanged, changing from small bag packaging to whole bag packaging; | Download | |||
| 01/27/2025 | P-24-026486 - Manufacturing Location Change/capacity Enhancement.This Product Change Notification (PCN) is to inform about a capacity enhancement tool for subcomponent (according VDA Trigger matrix No.13 and AIAG section 3.1 item 2 & 5) in an additional to a manufacturing location change from a TE supplier to TE Esztergom (according VDA Trigger matrix No. 29 and AIAG 3,1 item 4). The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. Internal release process is ensured by TE, including product validation as per OEM/CAM requirements. Validation will be initiated and completed according to project plan, as soon as samples are available. | Download | |||
| 12/09/2024 | P-24-027300 - Manufacturing location change. Following Part Numbers will be transferred from Outside Vendor to Outside Vendor | Download | |||
| 12/09/2024 | P-24-027301 - Manufacturing location change. Following Part Numbers will be transferred from | Download | | |||
| 01/02/2024 | P-23-025130 - Tools/Process Transfer. inform about a transfer of tools and/or processes from TE Woert(Germany) to TE Esztergom (Hungary). The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products, including internal release and product validation as per OEM/CAM requirements, where applicable. The new manufacturing location operates under a certified quality management system in accordance with defined requirements. PPAP/PSW will be prepared (as per agreements between the two parties, including the negotiated TE trigger matrix), a request via ePPAP (via www.te.com or request to TE Sales representative) needs to be initiated by Customer within 2 weeks after receiving of this PCN. In case no request is obtained till above mentioned date, PPAP/PSW will be considered as approved and the change is considered as fully released. | Download | |||
| 11/03/2023 | P-23-024668 - Tool/ Process transfer. inform about a transfer of tools and/or processes from TE Wort(G) to TE Esztergom(H). The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products, including internal release and product validation as per OEM/CAM requirements, where applicable. The new manufacturing location operates under a certified quality management system in accordance with defined requirements. | Download | |||
| 10/13/2023 | P-23-024799 - Tool/ Process Transfer. transfer of tools and/or processes | Download | | |||
| 10/13/2023 | P-23-024801 - Tool/ Process Transfer. Transfer of tools and/or processes from TE Woert(Germany) to TE Esztergom(Hungary. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products, including internal release and product validation as per OEM/CAM requirements, where applicable. The new manufacturing location operates under a certified quality management system in accordance with defined requirements. | Download | |||
| 01/20/2023 | P-22-023593 - Tool or Process transfer. tools and/or processes TE Connectivity Woert (Germany) to TE Connectivity Esztergom (Hungary). The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products, including internal release and product validation as per OEM/CAM requirements, where applicable. The new manufacturing location operates under a certified quality management system in accordance with defined requirements. PPAP/PSW will be prepared (as per agreements between the two parties, including the negotiated TE trigger matrix), a request via ePPAP (via www.te.com or request to TE Sales representative) needs to be initiated by Customer within 2 weeks after receiving of this PCN. In case no request is obtained till above mentioned date, PPAP/PSW will be considered as approved and the change is considered as fully released. Tool:51-1014077 | Download | |||
| 08/31/2022 | PCN-22-149602 - China region only- Second Source. This PCN notification is only for China Region Customers- Dear Customer, here we are informing that we introduced secondary source material similar to existing MVQ 30 grade for seal component only of MQS 6POS REC X-967616-Y. | Download | |||
| 04/15/2022 | P-22-022161 - Duplication tooling in China , it is just for China customer. EMEA delivery shortage issue, so avoid stopping line of TE China customer to develop duplication tooling. | Download | |||
| 03/21/2022 | P-22-022262 - Supplier Base Extension. we hereby inform you about a supplier base extension for the shell housing of the mentioned part numbers which are under the design responsibility of TE Connectivity. This PCN is only for your information and no further actions are necessary from your side, as this extension does not constitute any form, fit or function change. The material itself will remain PBT-GF15 as stated on the general customer drawing. | Download | |||
| 10/01/2016 | P-16-013425 - For following component part number we have built a new tool: 967097-1. | Download | |||
| 04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 06/10/2014 | E-14-008519 - Document Clarification. | Download | |||
| 04/28/2014 | P-14-009872 - Document clarification. | Download | |||


