| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-967622-2 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 12 |
| Circuit Application: | Signal |
| Sealable: | No |
| Connector System: | Wire to Wire |
| Length: | .835 in |
| Height: | 1.043 in, 26.5 mm |
| Width: | 21.2 mm, .835 in |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Yellow |
| Serviceable: | No |
| Connector Code : | A |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-967622-2 |
| SKU: | AMP1-967622-2 |
1-967622-2
Specifications
Detailed Description
Enhance your automotive wiring with the JUN-POW-TIM GEH 12P connector, designed for seamless signal transmission in a rugged PBT GF housing. This Wire to Wire connector, part of the Junior Power Timer series, features 12 female terminal positions with a 5mm pitch for secure connections. With a yellow body color and primary locking feature on the terminal, it ensures reliable performance in demanding environments. Measuring .835 inches in length, 1.043 inches in height, and .835 inches in width, this connector is optimized for automotive applications. RoHS compliant and packaged in cartons, it offers both environmental sustainability and convenient handling. Stay confident in connectivity with its terminal position assurance and polarization, perfect for automotive wiring setups.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1452424-1 | BLIND PLUG FOR MCON 1.2 CB (0, | ![]() |
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1241374-1 | AMP MCP 1.5K, CONTACT | ![]() |
| TE Connectivity 1473247-1 | MQS 81P LEVER(R) ASSY | ![]() |
| TE Connectivity 164531-4 | 9P.HDP20 REC.ASSY. | ![]() |
| TE Connectivity 174358-7 | 070 ECONOSEAL MARK-2 P/PLUG 3P | ![]() |
| TE Connectivity 180941 | FF 250 REC HSG 3P NYLON NAT | ![]() |
| TE Connectivity 206705-1 | CPC RECP. ASY SIZE 13-9 | ![]() |
| TE Connectivity 35115 | SPLICE,N CE 22-14 | ![]() |
| TE Connectivity 493577-2 | ASSY 10 WAY JPT REC | ![]() |
| TE Connectivity 493581-1 | BOOT 4 POSN HSG | ![]() |
| TE Connectivity 770854-1 | CONTACT, AMPSEAL SN/LP | ![]() |
| TE Connectivity 776533-3 | AS 16, 12P PLUG ASSY,RD,KEY 3 | ![]() |
| TE Connectivity 926887-1 | UNIV.M-N-L.PIN | ![]() |
| TE Connectivity 929504-2 | 2X 3P JUN POW TIMGH | ![]() |
| TE Connectivity 929504-5 | 2X 7P JUN POW TIMGH | ![]() |
| TE Connectivity 965601-2 | MICRO QUADLOK SYSTEM SOCKET HSG 8 POS | ![]() |
| TE Connectivity 967634-1 | 2. RETAINER FOR 18POS | ![]() |


